Arrow Electronic Components Online
DSC8121CM2|MICROCHP|limage
DSC8121CM2|MICROCHP|simage
MEMS Oscillators

DSC8121CM2

Oscillator MEMS 10MHz to 100MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V Automotive 6-Pin VDFN SMD Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    10 to 100
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources