MEMS Oscillators
DSC8101BI5
Oscillator MEMS 10MHz to 170MHz ±10ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Programmable Clock Oscillator
Standard Frequency (MHz)
10 to 170
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±5 (1st)
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Width
3.2
Package Length
5
PCB changed
6
Standard Package Name
DFN
Supplier Package
VDFN
Pin Count
6
Lead Shape
No Lead

