MEMS Oscillators
DSC8004CI2
Oscillator MEMS 1MHz to 150MHz ±25ppm (Stability) 40pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Programmable Clock Oscillator
Standard Frequency (MHz)
1 to 150
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
40
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
4
Lead Shape
No Lead

