MEMS Oscillators
DSC557-053333KL1T
Oscillator MEMS 100MHz ±50ppm (Stability) LVDS 2.5V/3.3V 20-Pin QFN EP SMD T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Oscillator
Standard Frequency (MHz)
100
Frequency Stability (ppm)
±50
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.2
Package Length
5
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20

