MEMS Oscillators
DSC1001BL1-060.0000
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Clock Oscillator
Standard Frequency (MHz)
60
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Width
3.2
Package Length
5
PCB changed
4
Standard Package Name
DFN
Supplier Package
CDFN
Pin Count
4
Lead Shape
No Lead
Order Quantity

