Arrow Electronic Components Online
DSC1001BI1-024.5760|MICROCHP|simage
DSC1001BI1-024.5760|MICROCHP|limage
MEMS Oscillators

DSC1001BI1-024.5760

Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN SMD Tube

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    24.576
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8, 3.3, 2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    4
  • Lead Shape
    No Lead
  • Family/Series
    DSC1001
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    72
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources