Arrow Electronic Components Online
DSC1001AI2008.0000|MICROCHP|simage
DSC1001AI2008.0000|MICROCHP|limage
MEMS Oscillators

DSC1001AI2-008.0000

Oscillator MEMS 8MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    8
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN EP
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources