Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
DSBA1P - NKK Switches
DSBA1P
Rolling Ball Tilt Switches
NKK Switches
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
8.8
Package Width
10
Package Length
19.5
PCB changed
4
Pin Count
4
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model