Arrow Electronic Components Online
DSA1203CA1300M0000TVAO|MICROCHP|simage
DSA1203CA1300M0000TVAO|MICROCHP|limage
MEMS Oscillators

DSA1203CA1-300M0000TVAO

Oscillator MEMS 300MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    300
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Maximum Symmetry (%)
    52
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources