Arrow Electronic Components Online
DS99R124QSQX/NOPB|TI|limage
DS99R124QSQX/NOPB|TI|simage
LVDS

DS99R124QSQX/NOPB

LVDS Converter 1200Mbps 0.6V Automotive 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Converter
  • Number of Drivers
    3
  • Number of Receivers
    1
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    1200
  • Minimum Operating Frequency (MHz)
    5
  • Maximum Operating Frequency (MHz)
    43
  • Input Signal Type
    FPD-Link II LVDS
  • Minimum Operating Supply Voltage (V)
    1.71|3
  • Maximum Operating Supply Voltage (V)
    1.89|3.6
  • Differential Input Low Threshold Voltage (V)
    -0.05
  • Differential Input High Threshold Voltage (V)
    0.05
  • Maximum Differential Output Voltage (V)
    0.6
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources