Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Deserializer
Number of Drivers
1
Number of Receivers
24
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
2100
Minimum Operating Frequency (MHz)
10
Maximum Operating Frequency (MHz)
75
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
3|1.71
Maximum Operating Supply Voltage (V)
3.6|1.89
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
0.52
Typical Operating Supply Voltage (V)
3.3|1.8
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
9.1(Max) mm
Package Length
9.1(Max) mm
PCB changed
60
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
60
Lead Shape
No Lead

