Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.1
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Deserializer
Number of Drivers
24
Number of Receivers
24
Number of Elements per Chip
3
Transmission Data Rate (Mbps)
1400
Minimum Operating Frequency (MHz)
5
Maximum Operating Frequency (MHz)
50
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.89|3.6
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
0.6
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

