Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.1
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Serializer
Number of Drivers
24
Number of Receivers
3
Number of Elements per Chip
3
Transmission Data Rate (Mbps)
1400
Minimum Operating Frequency (MHz)
5
Maximum Operating Frequency (MHz)
50
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.89|3.6
Differential Input Low Threshold Voltage (V)
-0.1
Differential Input High Threshold Voltage (V)
0.1
Maximum Differential Output Voltage (V)
0.55
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
36
Lead Shape
No Lead

