Arrow Electronic Components Online
DS92CK16TMTC/NOPB|TI|originalImage
DS92CK16TMTC/NOPB|TI|simage
Bus Transceivers

DS92CK16TMTC/NOPB

3V BLVDS 1 to 6 Clock Buffer/Bus Transceiver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Transceiver
  • Bus Hold
    No
  • Absolute Propagation Delay Time (ns)
    4.5
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.8@3.3V
  • Propagation Delay Test Condition (pF)
    15
  • Output Level
    CMOS
  • Maximum Low Level Output Current (mA)
    6
  • Maximum High Level Output Current (mA)
    -6
  • Maximum Quiescent Current (uA)
    13000
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources