Arrow Electronic Components Online
DS92001TMA/NOPB|TI|simage
DS92001TMA/NOPB|TI|limage
LVDS

DS92001TMA/NOPB

LVDS Buffer 400Mbps 0.5V 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Buffer
  • Number of Drivers
    1
  • Number of Receivers
    1
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    400
  • Maximum Propagation Delay Time (ns)
    2
  • Minimum Clock Frequency (MHz)
    200
  • Maximum Clock Frequency (MHz)
    300(Typ)
  • Input Signal Type
    LVDS, LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.07
  • Differential Input High Threshold Voltage (V)
    -0.005
  • Maximum Differential Output Voltage (V)
    0.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    DS92001
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    95
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources