Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Transceiver
Number of Drivers
4
Number of Receivers
4
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
250
Maximum Propagation Delay Time (ns)
5.5
Maximum Operating Frequency (MHz)
125
Input Signal Type
MLVDS|LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05(Min)
Differential Input High Threshold Voltage (V)
0.15(Max)
Maximum Differential Output Voltage (V)
0.65
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

