Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Function
Transceiver
Number of Drivers
4
Number of Receivers
4
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
250
Maximum Propagation Delay Time (ns)
5.5
Maximum Operating Frequency (MHz)
125
Input Signal Type
LVCMOS|LVTTL|MLVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05(Min)
Differential Input High Threshold Voltage (V)
0.15(Max)
Maximum Differential Output Voltage (V)
0.65
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

