LVDS
DS90UR906QSQ/NOPB
LVDS Deserializer 1820Mbps 0.52V Automotive 60-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Deserializer
Number of Drivers
24
Number of Receivers
24
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
1820
Minimum Operating Frequency (MHz)
5
Maximum Operating Frequency (MHz)
65
Input Signal Type
LVCMOS|LVDS
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.89|3.6
Differential Input Low Threshold Voltage (V)
-0.05(Min)
Differential Input High Threshold Voltage (V)
0.05(Min)
Maximum Differential Output Voltage (V)
0.52
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
9.1(Max) mm
Package Length
9.1(Max) mm
PCB changed
60
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
60
Lead Shape
No Lead

