Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Serializer
Number of Drivers
1
Number of Receivers
1
Transmission Data Rate (Mbps)
1500
Minimum Operating Frequency (MHz)
75
Maximum Operating Frequency (MHz)
750
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
1.045|1.71|3
Maximum Operating Supply Voltage (V)
1.155|1.89|3.6
Maximum Differential Output Voltage (V)
1.2
Typical Operating Supply Voltage (V)
1.1|1.8|3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
9.1(Max)
Package Length
9.1(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead
Order Quantity

