Arrow Electronic Components Online
DS90UH940NTNKDRQ1|TI|limage
DS90UH940NTNKDRQ1|TI|simage
LVDS

DS90UH940NTNKDRQ1

LVDS Deserializer 3360Mbps Automotive AEC-Q100 64-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Deserializer
  • Number of Drivers
    4
  • Number of Receivers
    2
  • Transmission Data Rate (Mbps)
    3360
  • Input Signal Type
    LVCMOS|TTL
  • Minimum Operating Supply Voltage (V)
    1.14|1.71|3
  • Maximum Operating Supply Voltage (V)
    1.26|1.89|3.6
  • Differential Input Low Threshold Voltage (V)
    -0.05(Min)
  • Differential Input High Threshold Voltage (V)
    0.05(Max)
  • Typical Operating Supply Voltage (V)
    1.2|1.8|3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    9.1(Max) mm
  • Package Length
    9.1(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources