| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Function | Deserializer |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Elements per Chip | 1 |
| Transmission Data Rate (Mbps) | 4160 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 1.045|1.71|3 |
| Maximum Operating Supply Voltage (V) | 1.155|1.89|3.6 |
| Typical Operating Supply Voltage (V) | 1.1|1.8|3.3 |
| Maximum Input Current (uA) | 115 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |