Arrow Electronic Components Online
DS90UB954TRGZTQ1|TI|simage
DS90UB954TRGZTQ1|TI|limage
LVDS

DS90UB954TRGZTQ1

LVDS Deserializer 4160Mbps Automotive 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Deserializer
  • Number of Drivers
    1
  • Number of Receivers
    1
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    4160
  • Input Signal Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.045|1.71
  • Maximum Operating Supply Voltage (V)
    1.155|1.89
  • Typical Operating Supply Voltage (V)
    1.1|1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources