LVDS
DS90UB953ATRHBRQ1
LVDS Serializer 4160Mbps 1.34V 32-Pin VQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Serializer
Number of Drivers
1
Number of Receivers
1
Transmission Data Rate (Mbps)
4160
Minimum Operating Frequency (MHz)
25
Maximum Operating Frequency (MHz)
104
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.6|1.89
Maximum Differential Output Voltage (V)
1.34
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

