Arrow Electronic Components Online
DS90UB947TRGCTQ1|TI|simage
DS90UB947TRGCTQ1|TI|limage
Top Purchased
LVDS

DS90UB947TRGCTQ1

LVDS Serializer 3360Mbps 1.2V Automotive 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Serializer
  • Number of Drivers
    1
  • Number of Receivers
    1
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    3360
  • Minimum Operating Frequency (MHz)
    25
  • Maximum Operating Frequency (MHz)
    170
  • Input Signal Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.045|1.71|3.135
  • Maximum Operating Supply Voltage (V)
    1.155|1.89|3.465
  • Maximum Differential Output Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    1.1|1.8|3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources