Arrow Electronic Components Online
DS90UB941ASRTDTQ1|TI|simage
DS90UB941ASRTDTQ1|TI|limage
LVDS

DS90UB941ASRTDTQ1

LVDS Serializer 3675Mbps 1.2V Automotive AEC-Q100 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Serializer
  • Number of Receivers
    4
  • Transmission Data Rate (Mbps)
    3675
  • Minimum Clock Frequency (MHz)
    25
  • Maximum Clock Frequency (MHz)
    210
  • Minimum Operating Supply Voltage (V)
    1.045|1.71|3
  • Maximum Operating Supply Voltage (V)
    1.155|1.89|3.6
  • Maximum Differential Output Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    1.1|1.8|3.3
  • Maximum Input Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources