Arrow Electronic Components Online
DS90UB913QSQX/NOPB|TI|simage
DS90UB913QSQX/NOPB|TI|limage
LVDS

DS90UB913QSQX/NOPB

LVDS Serializer 1400Mbps Automotive 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Serializer
  • Number of Drivers
    1
  • Number of Receivers
    12|14
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    1400
  • Minimum Operating Frequency (MHz)
    10
  • Maximum Operating Frequency (MHz)
    100
  • Input Signal Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.71|3
  • Maximum Operating Supply Voltage (V)
    1.89|3.6
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5.15(Max) mm
  • Package Length
    5.15(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources