LVDS
DS90UB904QSQE/NOPB
LVDS Deserializer 903Mbps 0.412V 48-Pin WQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Function
Deserializer
Number of Drivers
21
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
903
Minimum Clock Frequency (MHz)
10
Maximum Clock Frequency (MHz)
43
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.89|3.6
Differential Input Low Threshold Voltage (V)
-0.09
Differential Input High Threshold Voltage (V)
0.09
Maximum Differential Output Voltage (V)
0.412
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

