Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Function
Serializer
Number of Drivers
16
Number of Receivers
16
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
688
Minimum Operating Frequency (MHz)
10
Maximum Operating Frequency (MHz)
43
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
1.71|3
Maximum Operating Supply Voltage (V)
1.89|3.6
Differential Input Low Threshold Voltage (V)
-0.09
Differential Input High Threshold Voltage (V)
0.09
Maximum Differential Output Voltage (V)
0.412
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

