Arrow Electronic Components Online
DS90LV028AQDQFTQ1|TI|simage
DS90LV028AQDQFTQ1|TI|limage
LVDS

DS90LV028AQDQFTQ1

LVDS Receiver 400Mbps 8-Pin WSON T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Receiver
  • Number of Receivers
    2
  • Number of Elements per Chip
    2
  • Transmission Data Rate (Mbps)
    400
  • Maximum Propagation Delay Time (ns)
    2.5
  • Maximum Operating Frequency (MHz)
    250(Typ)
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.1(Min)
  • Differential Input High Threshold Voltage (V)
    0.1(Max)
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources