Arrow Electronic Components Online
DS90LV011AQMF/NOPB|TI|simage
DS90LV011AQMF/NOPB|TI|limage
Top Purchased
LVDS

DS90LV011AQMF/NOPB

LVDS Driver 400Mbps 0.45V 5-Pin SOT-23 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Driver
  • Number of Drivers
    1
  • Number of Receivers
    0
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    400
  • Maximum Propagation Delay Time (ns)
    1.5
  • Maximum Operating Frequency (MHz)
    250(Typ)
  • Input Signal Type
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources