Arrow Electronic Components Online
DS90LV004TVS|TI|limage
DS90LV004TVS|TI|simage
LVDS

DS90LV004TVS

LVDS Buffer/Repeater 1500Mbps 0.6V 48-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete
  • HTS
    DS90LV004TVS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Buffer/Repeater
  • Number of Drivers
    4
  • Number of Receivers
    4
  • Transmission Data Rate (Mbps)
    1500
  • Input Signal Type
    CML|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Differential Input Low Threshold Voltage (V)
    -0.1(Min)
  • Differential Input High Threshold Voltage (V)
    0.1(Max)
  • Maximum Differential Output Voltage (V)
    0.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources