Arrow Electronic Components Online
DS90CR485VS/NOPB|TI|simage
DS90CR485VS/NOPB|TI|limage
LVDS

DS90CR485VS/NOPB

LVDS Serializer 6384Mbps 0.45V 100-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Serializer
  • Number of Drivers
    8
  • Number of Receivers
    48
  • Number of Elements per Chip
    8
  • Transmission Data Rate (Mbps)
    6384
  • Minimum Operating Frequency (MHz)
    66
  • Maximum Operating Frequency (MHz)
    133
  • Input Signal Type
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    2.37
  • Maximum Operating Supply Voltage (V)
    2.62|3.46
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    14 mm
  • Package Length
    14 mm
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources