Arrow Electronic Components Online
DS90C387VJDX/NOPB|TI|simage
DS90C387VJDX/NOPB|TI|limage
LVDS

DS90C387VJDX/NOPB

LVDS Receiver/Transmitter 5380Mbps 0.45V 100-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver/Transmitter
  • Number of Drivers
    8
  • Number of Receivers
    0
  • Number of Elements per Chip
    8
  • Transmission Data Rate (Mbps)
    5380
  • Minimum Operating Frequency (MHz)
    32.5
  • Maximum Operating Frequency (MHz)
    170
  • Input Signal Type
    FPD-Link LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.1
  • Differential Input High Threshold Voltage (V)
    0.1
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources