Arrow Electronic Components Online
DS90C3202VS/NOPB|TI|simage
DS90C3202VS/NOPB|TI|originalImage
RF Transceivers

DS90C3202VS/NOPB

RF Receiver 3.3V 128-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Maximum Data Rate
    9.45Gbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Maximum RF Operating Frequency (MHz)
    135
  • Operating Band Frequency (MHz)
    8 to 135
  • Minimum Operating Supply Voltage
    3.15V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    14.05(Max) mm
  • Package Length
    14.05(Max) mm
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources