Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Serializer
Number of Drivers
24
Number of Receivers
24
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
840
Minimum Operating Frequency (MHz)
5
Maximum Operating Frequency (MHz)
35
Input Signal Type
LVCMOS|LVDS|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
1.2
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

