Product Technical Specifications
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Function
Line Receiver
Data Transmission Topology
Point-to-Point
Number of Receivers
4
Receiver Signal Type
Differential
Number of Receivers per Line
4
Driving Mode
3-State
Number of Receiver Enables
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
11
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
1.88
Package Width
7.62(Max)
Package Length
9.91(Max)
PCB changed
16
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
16
Lead Shape
Flat

