Arrow Electronic Components Online
DS9034PC+|ADI|simage
DS9034PC+|ADI|limage
Specialized Power ICs and Modules

DS9034PC+

Power Cap 2-Pin PowerCap Module Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8506.50.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Cap
  • Process Technology
    0.6um
  • Typical Operating Supply Voltage (V)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    5.46
  • Package Width
    21.59
  • Package Length
    24.38
  • PCB changed
    2
  • Supplier Package
    PowerCap Module
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources