Signal Buffers and Repeaters
DS80PCI810NJYT
CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Repeater
Input Signal Type
CML
Typical Input Capacitance (pF)
10(Max)
Minimum Operating Supply Voltage (V)
2.375|3
Maximum Operating Supply Voltage (V)
2.625|3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
5.5
Package Length
10
PCB changed
54
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
54
Lead Shape
No Lead
Order Quantity

