| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Repeater | |
| CML | |
| 10(Max) | |
| 2.375|3 | |
| 2.625|3.6 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 5.6(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 54 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 54 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

