Arrow Electronic Components Online
DS6509|ARTESYNP|simage
DS6509|ARTESYNP|limage
AC to DC Power Supplies

DS650-9

AC/DC Power Supply Single-OUT 48V 13.1A 850W 30-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    13.1
  • Output Power (W)
    850
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±0.2
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC Male
  • Power Indicator
    Yes
  • Ripple and Noise
    480mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Chassis
  • Package Height
    40.2
  • Package Width
    83.8
  • PCB changed
    30
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources