Signal Buffers and Repeaters
DS64BR111SQE/NOPB
CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Repeater
Maximum Clock Frequency (kHz)
0.4
Input Signal Type
CML
Typical Input Capacitance (pF)
10(Max)
Minimum Operating Supply Voltage (V)
3|2.375
Maximum Operating Supply Voltage (V)
2.625|3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead

