Temperature and Humidity Sensors
DS620U+
Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
13(Max)
Accuracy
±2°C(Max)
Interface Type
Serial (2-Wire)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
2.5|3.3|1.8
Maximum Operating Supply Voltage (V)
3.5
Maximum Supply Current (uA)
900
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
8
Lead Shape
Gull-wing

