Arrow Electronic Components Online
DS42BR400TSQ/NOPB|TI|simage
DS42BR400TSQ/NOPB|TI|limage
Transceivers Misc

DS42BR400TSQ/NOPB

Transceiver 4TX 4RX 4.25Gbps 60-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    4
  • Number of Receivers
    4
  • Maximum Data Rate
    4.25Gbps
  • Minimum Single Supply Voltage (V)
    3.135
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.465
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    60
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    60
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources