Arrow Electronic Components Online
DS30EA101SQE/NOPB|TI|limage
DS30EA101SQE/NOPB|TI|simage
LVDS

DS30EA101SQE/NOPB

LVDS Buffer 3125Mbps 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Buffer
  • Number of Drivers
    1
  • Number of Receivers
    1
  • Transmission Data Rate (Mbps)
    3125
  • Input Signal Type
    LVDS|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • Typical Operating Supply Voltage (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources