Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
16.7
Coil Resistance (Ohm)
720
Maximum Contact Resistance (mOhm)
50
Insulation Resistance (MOhm)
100
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Release Time (ms)
3
Electrical Life (Operations)
500000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Silver/Gold Clad
Maximum Switching Power
60W|62.5VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
IP Rating
IP67
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
4
Product Length (mm)
20
Product Depth (mm)
9.9
Product Height (mm)
9.9
We don't have prices now, please check later.
Order Quantity

