Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Tradename
DeepCover®
Encryption Standard
ECC
Minimum Endurance (Cycles)
100000
Data Retention (Year)
10
Interface Type
1-Wire
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
6
Lead Shape
No Lead

