Arrow Electronic Components Online
No Image Available
Authenticators

DS28E16X-S+T

DeepCover® 6-Pin WLP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Tradename
    DeepCover®
  • Encryption Standard
    SHA-3
  • Minimum Endurance (Cycles)
    100000
  • Data Retention (Year)
    10
  • Interface Type
    1-Wire
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.26
  • Package Width
    0.98
  • Package Length
    1.25
  • PCB changed
    6
  • Supplier Package
    WLP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources