Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Tradename
DeepCover®
Encryption Standard
SHA-3
Minimum Endurance (Cycles)
100000
Data Retention (Year)
10
Interface Type
1-Wire
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.32
Package Width
3.5
Package Length
5
PCB changed
2
Supplier Package
SFN
Pin Count
2
Order Quantity