Arrow Electronic Components Online
DS280DF810ABWR|TI|simage
DS280DF810ABWR|TI|limage
Signal Buffers and Repeaters

DS280DF810ABWR

LVCMOS Retimer Mux 2.5V 135-Pin FCBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Retimer Mux
  • Maximum Clock Frequency (kHz)
    0.4
  • Input Signal Type
    LVCMOS
  • Typical Input Capacitance (pF)
    15
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • Typical Operating Supply Voltage (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.11(Max)
  • Package Width
    8.2(Max)
  • Package Length
    13.2(Max)
  • PCB changed
    135
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    135

Documentation and Resources

Datasheets
Design resources