Signal Buffers and Repeaters
DS280DF810ABVT
LVCMOS Retimer Mux 2.5V 135-Pin FCBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Retimer Mux
Maximum Clock Frequency (kHz)
0.4
Input Signal Type
LVCMOS
Typical Input Capacitance (pF)
15
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
8.05
Package Length
13.05
PCB changed
135
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
135
Lead Shape
Ball

